
TMO116A | |
|---|---|
DigiKey Part Number | 145-TMO116A-ND |
Manufacturer | |
Manufacturer Product Number | TMO116A |
Description | HOLE PLUG HIGH-DENSITY PE RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | TMO116A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.560" (39.62mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,39400 € | 1,97 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,33400 € | 8,35 € |
| 50 | 0,31220 € | 15,61 € |
| 100 | 0,29310 € | 29,31 € |
| 250 | 0,27100 € | 67,75 € |
| 700 | 0,24976 € | 174,83 € |
| 1.400 | 0,23731 € | 332,23 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

