
TMO106A | |
|---|---|
DigiKey Part Number | 145-TMO106A-ND |
Manufacturer | |
Manufacturer Product Number | TMO106A |
Description | HOLE PLUG HIGH-DENSITY PE RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | TMO106A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.780" (19.81mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24600 € | 1,23 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,20640 € | 5,16 € |
| 50 | 0,19260 € | 9,63 € |
| 100 | 0,18040 € | 18,04 € |
| 250 | 0,16624 € | 41,56 € |
| 500 | 0,15682 € | 78,41 € |
| 1.000 | 0,14840 € | 148,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

