Hole Plug High-Density Polyethylene Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMO105A

DigiKey Part Number
145-TMO105A-ND
Manufacturer
Manufacturer Product Number
TMO105A
Description
HOLE PLUG HIGH-DENSITY PE RED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hole Plug High-Density Polyethylene Red
Datasheet
 Datasheet
EDA/CAD Models
TMO105A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Red
Material
High-Density Polyethylene
Hole Diameter
-
Flange Diameter
0.720" (18.29mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.2000,10861 €781,99 €
Unit Price without VAT:0,10861 €
Unit Price with VAT:0,12925 €