
TMO104A | |
|---|---|
DigiKey Part Number | 145-TMO104A-ND |
Manufacturer | |
Manufacturer Product Number | TMO104A |
Description | HOLE PLUG HIGH-DENSITY PE RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | TMO104A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material High-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.650" (16.51mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,18800 € | 0,94 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,15760 € | 3,94 € |
| 50 | 0,14720 € | 7,36 € |
| 100 | 0,13760 € | 13,76 € |
| 250 | 0,12652 € | 31,63 € |
| 500 | 0,11922 € | 59,61 € |
| 1.000 | 0,11269 € | 112,69 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

