Quad Opening Cable Tie Holder Natural Adhesive, Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Quad Opening Cable Tie Holder Natural Adhesive, Screw
Supporting your Project: Printed Circuit Board Solutions
Essentra Components Cable Tie Mounts | Datasheet Preview

TMA008A

DigiKey Part Number
145-TMA008A-ND
Manufacturer
Manufacturer Product Number
TMA008A
Description
CABLE TIE HLDR QUAD ADH NATURAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Natural Adhesive, Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Adhesive, Screw
Manufacturer
Essentra Components
Size / Dimension
1.02" L x 1.02" W x 0.24" H (25.8mm x 25.8mm x 6.1mm)
Series
For Use With/Related Products
Cable Ties up to 0.300" (7.6mm) Width
Packaging
Bag
Material
Nylon 6.6
Part Status
Active
Color
Natural
Type
Quad Opening
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,21300 €2,13 €
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €