New at DigiKey
Image for TLJ-200-19 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLJ-200-19

DigiKey Part Number
145-TLJ-200-19-ND
Manufacturer
Manufacturer Product Number
TLJ-200-19
Description
TWIST LOCK,SELF MNT,NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Twist Lock Natural Push In 0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Essentra Components
Color
Natural
Series
Length
0.470" (11.94mm)
Packaging
Bulk
Width
0.200" (5.08mm)
Part Status
Active
Height
0.840" (21.34mm)
Type
Clip, Twist Lock
Panel Hole Size
0.187" (4.75mm)
Opening Size
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material Flammability Rating
UL94 V-2
Mounting Type
Push In
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,19328 €96,64 €
Manufacturers Standard Package
Unit Price without VAT:0,19328 €
Unit Price with VAT:0,23000 €