


TFR-3 | |
|---|---|
DigiKey Part Number | TFR-3-ND |
Manufacturer | |
Manufacturer Product Number | TFR-3 |
Description | SCREW GROMMET #8 NYLON NATURAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #8 Self Tapping Screw Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | TFR-3 Models |
Category | Head Diameter 0.490" (12.45mm) |
Manufacturer Essentra Components | Mounting Hole Diameter 0.300" (7.62mm) Square |
Series | Head Height 0.189" (4.80mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Screw Size #8 Self Tapping Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,29200 € | 1,46 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,24640 € | 6,16 € |
| 50 | 0,23020 € | 11,51 € |
| 100 | 0,21570 € | 21,57 € |
| 250 | 0,19900 € | 49,75 € |
| 500 | 0,18790 € | 93,95 € |
| 1.000 | 0,17799 € | 177,99 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

