Screw Grommet #8 Self Tapping Screw Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Screw Grommet #8 Self Tapping Screw Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

TFR-1

DigiKey Part Number
TFR-1-ND
Manufacturer
Manufacturer Product Number
TFR-1
Description
SCREW GROMMET #8 NYLON NATURAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Screw Grommet #8 Self Tapping Screw Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
TFR-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Screw Size
#8 Self Tapping Screw
Head Diameter
0.490" (12.45mm)
Mounting Hole Diameter
0.300" (7.62mm) Square
Head Height
0.031" (0.79mm) 1/32"
Material
Nylon
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,16169 €161,69 €
Manufacturers Standard Package
Unit Price without VAT:0,16169 €
Unit Price with VAT:0,19241 €