
TFG95HA | |
|---|---|
DigiKey Part Number | TFG95HA-ND |
Manufacturer | |
Manufacturer Product Number | TFG95HA |
Description | SPIRAL WRAP 3.15" X 25' BLACK |
Customer Reference | |
Detailed Description | Spiral Wrap X 25.00' (7.62m) Black |
Category | Material Cellulose Acetate |
Manufacturer Essentra Components | Color Black |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Wall Thickness 0.150" (3.81mm) |
Part Status Obsolete | Abrasion Protection Abrasion Resistant |
Type Spiral Wrap | Features Crush Resistant |
Type Attributes Harness | Base Product Number |
Diameter - Inside, Non-Expanded 3.150" (80.01mm) |

