
TFCCA-40-19 | |
|---|---|
DigiKey Part Number | 145-TFCCA-40-19-ND |
Manufacturer | |
Manufacturer Product Number | TFCCA-40-19 |
Description | CLAMP,FLAT,TENS,ARROW MNT,NATU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Arrowhead, Winged 2.130" (54.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 2.130" (54.10mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 2.640" (67.06mm) | |
Width | 0.390" (9.91mm) | |
Height | 0.640" (16.26mm) | |
Panel Hole Size | 0.156" (3.96mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.040" ~ 0.079" (1.02mm ~ 2.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,72190 € | 272,19 € |
| Unit Price without VAT: | 2,72190 € |
|---|---|
| Unit Price with VAT: | 3,23906 € |

