


TFCC-50-01 | |
|---|---|
DigiKey Part Number | RPC2132-ND |
Manufacturer | |
Manufacturer Product Number | TFCC-50-01 |
Description | CBL CLIP FLAT NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive 2.570" (65.28mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFCC-50-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 3.090" (78.49mm) |
Packaging Bulk | Width 0.740" (18.80mm) |
Part Status Active | Height 0.620" (15.75mm) |
Type Clip, Flat | Material Flammability Rating UL94 V-2 |
Type Attributes Hinged, Top Lock | Adhesive Acrylic Based (RMS-92) |
Opening Size 2.570" (65.28mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,71600 € | 17,16 € |
| 25 | 1,60840 € | 40,21 € |
| 50 | 1,53160 € | 76,58 € |
| 100 | 1,45830 € | 145,83 € |
| 300 | 1,34947 € | 404,84 € |
| 500 | 1,30168 € | 650,84 € |
| 1.000 | 1,23956 € | 1.239,56 € |
| 2.500 | 1,16200 € | 2.905,00 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |


