
TF60A | |
|---|---|
DigiKey Part Number | 145-TF60A-ND |
Manufacturer | |
Manufacturer Product Number | TF60A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.630" (41.40mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27000 € | 1,35 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22760 € | 5,69 € |
| 50 | 0,21260 € | 10,63 € |
| 100 | 0,19910 € | 19,91 € |
| 250 | 0,18356 € | 45,89 € |
| 500 | 0,17324 € | 86,62 € |
| 1.000 | 0,16404 € | 164,04 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

