
TF50A | |
|---|---|
DigiKey Part Number | 145-TF50A-ND |
Manufacturer | |
Manufacturer Product Number | TF50A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.320" (33.53mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31600 € | 1,58 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,26760 € | 6,69 € |
| 50 | 0,25000 € | 12,50 € |
| 100 | 0,23430 € | 23,43 € |
| 250 | 0,21628 € | 54,07 € |
| 500 | 0,20430 € | 102,15 € |
| 1.000 | 0,19361 € | 193,61 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

