Hole Plug Low-Density Polyethylene Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF30A

DigiKey Part Number
145-TF30A-ND
Manufacturer
Manufacturer Product Number
TF30A
Description
HOLE PLUG LOW-DENSITY PE RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Red
Material
Low-Density Polyethylene
Hole Diameter
-
Flange Diameter
0.940" (23.88mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,23000 €0,23 €
50,19200 €0,96 €
100,17700 €1,77 €
250,16040 €4,01 €
500,14980 €7,49 €
1000,13990 €13,99 €
2500,12872 €32,18 €
5000,12128 €60,64 €
1.0000,11461 €114,61 €
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €