
TF20A | |
|---|---|
DigiKey Part Number | 145-TF20A-ND |
Manufacturer | |
Manufacturer Product Number | TF20A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.870" (22.10mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18800 € | 0,94 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,15680 € | 3,92 € |
| 50 | 0,14620 € | 7,31 € |
| 100 | 0,13660 € | 13,66 € |
| 250 | 0,12560 € | 31,40 € |
| 500 | 0,11834 € | 59,17 € |
| 1.000 | 0,11183 € | 111,83 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

