
TF10A | |
|---|---|
DigiKey Part Number | 145-TF10A-ND |
Manufacturer | |
Manufacturer Product Number | TF10A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | TF10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.690" (17.53mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19000 € | 0,95 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,15920 € | 3,98 € |
| 50 | 0,14840 € | 7,42 € |
| 100 | 0,13860 € | 13,86 € |
| 250 | 0,12752 € | 31,88 € |
| 500 | 0,12014 € | 60,07 € |
| 1.000 | 0,11355 € | 113,55 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

