


TEHCBS-5-01 | |
|---|---|
DigiKey Part Number | TEHCBS-5-01-ND |
Manufacturer | |
Manufacturer Product Number | TEHCBS-5-01 |
Description | BRD SPT EDGE HOLD SCRW MNT 5/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Screw Mount Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | TEHCBS-5-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Edge Holding | |
Mounting Type | Screw Mount | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.909" (23.10mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23815 € | 238,15 € |
| Unit Price without VAT: | 0,23815 € |
|---|---|
| Unit Price with VAT: | 0,28340 € |

