


TEHCBS-16-01 | |
|---|---|
DigiKey Part Number | TEHCBS-16-01-ND |
Manufacturer | |
Manufacturer Product Number | TEHCBS-16-01 |
Description | BRD SPT EDGE HOLDING SCRW MNT 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Screw Mount Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | TEHCBS-16-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Edge Holding | |
Mounting Type | Screw Mount | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.598" (40.60mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,51800 € | 2,59 € |
| 10 | 0,48200 € | 4,82 € |
| 25 | 0,44000 € | 11,00 € |
| 50 | 0,41220 € | 20,61 € |
| 100 | 0,38760 € | 38,76 € |
| 250 | 0,35892 € | 89,73 € |
| 500 | 0,33994 € | 169,97 € |
| 1.000 | 0,32293 € | 322,93 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

