
TEHCBS-14-19 | |
|---|---|
DigiKey Part Number | TEHCBS-14-19-ND |
Manufacturer | |
Manufacturer Product Number | TEHCBS-14-19 |
Description | BRD SPT EDGE HOLDING NYLON 7/8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Nylon, Flame Retardant 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | TEHCBS-14-19 Models |
Category | Between Board Height 0.875" (22.23mm) 7/8" |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.120" (3.05mm) |
Part Status Active | Material Nylon, Flame Retardant |
Holding Type Edge Holding | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,34232 € | 3.423,20 € |
| Unit Price without VAT: | 0,34232 € |
|---|---|
| Unit Price with VAT: | 0,40736 € |

