




TEHCBS-10-01 | |
|---|---|
DigiKey Part Number | RPC3256-ND |
Manufacturer | |
Manufacturer Product Number | TEHCBS-10-01 |
Description | BRD SPT EDGE HOLD SCRW MNT 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Screw Mount Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | TEHCBS-10-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Edge Holding | |
Mounting Type | Screw Mount | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.224" (31.10mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41400 € | 2,07 € |
| 10 | 0,38400 € | 3,84 € |
| 25 | 0,35000 € | 8,75 € |
| 50 | 0,32760 € | 16,38 € |
| 100 | 0,30760 € | 30,76 € |
| 250 | 0,28440 € | 71,10 € |
| 500 | 0,26904 € | 134,52 € |
| 1.000 | 0,25529 € | 255,29 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

