
TE1080A | |
|---|---|
DigiKey Part Number | 145-TE1080A-ND |
Manufacturer | |
Manufacturer Product Number | TE1080A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | TE1080A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84028 € | 420,14 € |
| Unit Price without VAT: | 0,84028 € |
|---|---|
| Unit Price with VAT: | 0,99993 € |

