
TE1060A | |
|---|---|
DigiKey Part Number | 145-TE1060A-ND |
Manufacturer | |
Manufacturer Product Number | TE1060A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | TE1060A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27400 € | 1,37 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,23080 € | 5,77 € |
| 50 | 0,21540 € | 10,77 € |
| 100 | 0,20160 € | 20,16 € |
| 250 | 0,18592 € | 46,48 € |
| 500 | 0,17552 € | 87,76 € |
| 1.000 | 0,16619 € | 166,19 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

