
TE1020A | |
|---|---|
DigiKey Part Number | 145-TE1020A-ND |
Manufacturer | |
Manufacturer Product Number | TE1020A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | TE1020A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17000 € | 0,85 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14240 € | 3,56 € |
| 50 | 0,13280 € | 6,64 € |
| 100 | 0,12400 € | 12,40 € |
| 250 | 0,11396 € | 28,49 € |
| 500 | 0,10732 € | 53,66 € |
| 1.000 | 0,10137 € | 101,37 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |




