Board Support Snap Lock / Resting Mount Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCS-2

DigiKey Part Number
TCS-2-ND
Manufacturer
Manufacturer Product Number
TCS-2
Description
BRD SUPRT SNAP LCK REST MNT NYLN
Customer Reference
Detailed Description
Board Support Snap Lock / Resting Mount Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.925" (48.90mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.165" (4.20mm)
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Mounting Hole Diameter
0.118" (3.00mm)
Part Status
Obsolete
Features
Spring Action
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Resting Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable