




TCEHCBS-10-01 | |
|---|---|
DigiKey Part Number | RPC1446-ND |
Manufacturer | |
Manufacturer Product Number | TCEHCBS-10-01 |
Description | BRD SPT CRNR/EDGE HOLD SCRW MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Board Support Corner, Edge Holding / Screw Mount Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | TCEHCBS-10-01 Models |
Category | Mounting Type Screw Mount |
Manufacturer Essentra Components | Between Board Height 0.625" (15.88mm) 5/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.120" (3.05mm) |
Part Status Active | Material Nylon |
Holding Type Corner, Edge Holding | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42000 € | 2,10 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,35520 € | 8,88 € |
| 50 | 0,33260 € | 16,63 € |
| 100 | 0,31240 € | 31,24 € |
| 250 | 0,28888 € | 72,22 € |
| 500 | 0,27330 € | 136,65 € |
| 1.000 | 0,25937 € | 259,37 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |





