




TCBS-4-19 | |
|---|---|
DigiKey Part Number | RPC2128-ND |
Manufacturer | |
Manufacturer Product Number | TCBS-4-19 |
Description | BRD SPT SNAP LOCK SCRW MNT 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | TCBS-4-19 Models |
Category | Between Board Height 0.250" (6.35mm) 1/4" |
Manufacturer Essentra Components | Length - Overall 0.654" (16.60mm) |
Series | Support Hole Diameter 0.157" (3.99mm) |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Features M3.5 Thread |
Holding Type Snap Lock | Material Nylon |
Mounting Type Screw Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45600 € | 2,28 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,38680 € | 9,67 € |
| 50 | 0,36240 € | 18,12 € |
| 100 | 0,34050 € | 34,05 € |
| 250 | 0,31508 € | 78,77 € |
| 500 | 0,29822 € | 149,11 € |
| 1.000 | 0,28315 € | 283,15 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

