


TCBS-22.5-19 | |
|---|---|
DigiKey Part Number | TCBS-22.5-19-ND |
Manufacturer | |
Manufacturer Product Number | TCBS-22.5-19 |
Description | BRD SPT SNP LCK SRW MNT 1 13/32" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 1.406" (35.71mm) 1 13/32" |
Datasheet | Datasheet |
EDA/CAD Models | TCBS-22.5-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 1.406" (35.71mm) 1 13/32" | |
Length - Overall | 1.807" (45.90mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | M3.5 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,66200 € | 3,31 € |
| 10 | 0,61700 € | 6,17 € |
| 25 | 0,56440 € | 14,11 € |
| 50 | 0,52920 € | 26,46 € |
| 100 | 0,49830 € | 49,83 € |
| 250 | 0,46220 € | 115,55 € |
| 500 | 0,43828 € | 219,14 € |
| 1.000 | 0,41687 € | 416,87 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

