


TCBS-18-19 | |
|---|---|
DigiKey Part Number | TCBS-18-19-ND |
Manufacturer | |
Manufacturer Product Number | TCBS-18-19 |
Description | BRD SPT SNAP LCK SCRW MNT 1 1/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 1.125" (28.58mm) 1 1/8" |
EDA/CAD Models | TCBS-18-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 1.125" (28.58mm) 1 1/8" | |
Length - Overall | 1.528" (38.80mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | M3.5 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40444 € | 404,44 € |
| Unit Price without VAT: | 0,40444 € |
|---|---|
| Unit Price with VAT: | 0,48128 € |

