




TCBS-18-01 | |
|---|---|
DigiKey Part Number | RPC5304-ND |
Manufacturer | |
Manufacturer Product Number | TCBS-18-01 |
Description | BRD SPT SNAP LCK SCRW MNT 1 1/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | TCBS-18-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 1.125" (28.58mm) 1 1/8" | |
Length - Overall | 1.528" (38.80mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | M3.5 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,47600 € | 2,38 € |
| 10 | 0,44300 € | 4,43 € |
| 25 | 0,40480 € | 10,12 € |
| 50 | 0,37920 € | 18,96 € |
| 100 | 0,35630 € | 35,63 € |
| 250 | 0,32976 € | 82,44 € |
| 500 | 0,31216 € | 156,08 € |
| 1.000 | 0,29641 € | 296,41 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

