Board Support Snap Lock / Screw Mount Nylon 0.875" (22.23mm) 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Screw Mount Nylon 0.875" (22.23mm) 7/8"
TCBS-14-01
TCBS-14-01
Supporting your Project: Printed Circuit Board Solutions

TCBS-14-01

DigiKey Part Number
RPC5303-ND
Manufacturer
Manufacturer Product Number
TCBS-14-01
Description
BRD SPT SNAP LOCK SCRW MNT 7/8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.875" (22.23mm) 7/8"
Datasheet
 Datasheet
EDA/CAD Models
TCBS-14-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.875" (22.23mm) 7/8"
Manufacturer
Essentra Components
Length - Overall
1.276" (32.40mm)
Series
Support Hole Diameter
0.157" (3.99mm)
Packaging
Bulk
Support Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Features
M3.5 Thread
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Screw Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,59000 €0,59 €
50,49800 €2,49 €
100,46300 €4,63 €
250,42320 €10,58 €
500,39660 €19,83 €
1000,37270 €37,27 €
2500,34508 €86,27 €
5000,32676 €163,38 €
1.0000,31039 €310,39 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €