


TCBS-10-19 | |
|---|---|
DigiKey Part Number | RPC5302-ND |
Manufacturer | |
Manufacturer Product Number | TCBS-10-19 |
Description | BRD SPT SNAP LOCK SCRW MNT 5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | TCBS-10-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.028" (26.10mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | M3.5 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50000 € | 2,50 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,42400 € | 10,60 € |
| 50 | 0,39740 € | 19,87 € |
| 100 | 0,37350 € | 37,35 € |
| 250 | 0,34580 € | 86,45 € |
| 500 | 0,32742 € | 163,71 € |
| 1.000 | 0,31099 € | 310,99 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

