
TCBNS-M3-8 | |
|---|---|
DigiKey Part Number | TCBNS-M3-8-ND |
Manufacturer | |
Manufacturer Product Number | TCBNS-M3-8 |
Description | BRD SPT THR STUD SNAP LOCK 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Board Support Threaded Stud / Snap Lock Nylon 0.315" (8.00mm) |
Datasheet | Datasheet |
Category | Length - Overall 0.709" (18.00mm) |
Manufacturer Essentra Components | Support Panel Thickness 0.236" (6.00mm) |
Series | Mounting Hole Diameter 0.118" (3.00mm) |
Packaging Bulk | Mounting Panel Thickness 0.063" (1.60mm) |
Part Status Active | Features M3 Thread |
Holding Type Threaded Stud | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16752 € | 167,52 € |
| Unit Price without VAT: | 0,16752 € |
|---|---|
| Unit Price with VAT: | 0,19935 € |

