


TCBNS-M3-5 | |
|---|---|
DigiKey Part Number | TCBNS-M3-5-ND |
Manufacturer | |
Manufacturer Product Number | TCBNS-M3-5 |
Description | BRD SPT THR STUD SNAP LOCK 5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Threaded Stud / Snap Lock Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCBNS-M3-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Threaded Stud | |
Mounting Type | Snap Lock | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | 0.236" (6.00mm) | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | M3 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34443 € | 344,43 € |
| Unit Price without VAT: | 0,34443 € |
|---|---|
| Unit Price with VAT: | 0,40987 € |

