
TCBN-T2-M4-8-26 | |
|---|---|
DigiKey Part Number | TCBN-T2-M4-8-26-ND |
Manufacturer | |
Manufacturer Product Number | TCBN-T2-M4-8-26 |
Description | BRD SPT SNAP LOCK SCRW MNT 26MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 1.024" (26.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 1.024" (26.00mm) | |
Length - Overall | 1.398" (35.50mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.079" (2.00mm) | |
Mounting Hole Diameter | 0.189" (4.80mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63866 € | 638,66 € |
| Unit Price without VAT: | 0,63866 € |
|---|---|
| Unit Price with VAT: | 0,76001 € |

