Board Support Snap Lock / Screw Mount Nylon 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Screw Mount Nylon 0.315" (8.00mm)
Supporting your Project: Printed Circuit Board Solutions

TCBN-T1-M4-8-8

DigiKey Part Number
RPC5301-ND
Manufacturer
Manufacturer Product Number
TCBN-T1-M4-8-8
Description
BRD SPT SNAP LOCK SCRW MNT 8MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TCBN-T1-M4-8-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Screw Mount
Between Board Height
0.315" (8.00mm)
Length - Overall
0.689" (17.50mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.063" (1.60mm)
Mounting Hole Diameter
0.189" (4.80mm)
Mounting Panel Thickness
-
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,72000 €0,72 €
50,60000 €3,00 €
100,55900 €5,59 €
250,51080 €12,77 €
500,47940 €23,97 €
1000,45100 €45,10 €
2500,41808 €104,52 €
5000,39626 €198,13 €
1.0000,37674 €376,74 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €