
TCBN-T1-M3-6-30 | |
|---|---|
DigiKey Part Number | TCBN-T1-M3-6-30-ND |
Manufacturer | |
Manufacturer Product Number | TCBN-T1-M3-6-30 |
Description | BRD SPT SNAP LOCK SCRW MNT 30MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 1.181" (30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCBN-T1-M3-6-30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.555" (39.50mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | - | |
Features | M3 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54366 € | 271,83 € |
| Unit Price without VAT: | 0,54366 € |
|---|---|
| Unit Price with VAT: | 0,64696 € |

