
TBRHS 8-8 | |
|---|---|
DigiKey Part Number | TBRHS8-8-ND |
Manufacturer | |
Manufacturer Product Number | TBRHS 8-8 |
Description | HEX STANDOFF #8-32 BRASS 1" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Series | Between Board Height 1.000" (25.40mm) 1" |
Part Status Obsolete | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1474E | Keystone Electronics | 3.734 | 36-1474E-ND | 1,60000 € | Parametric Equivalent |


