
TBRHS 8-4 | |
|---|---|
DigiKey Part Number | TBRHS8-4-ND |
Manufacturer | |
Manufacturer Product Number | TBRHS 8-4 |
Description | HEX STANDOFF #8-32 BRASS 1/2" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Series | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Obsolete | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1474C | Keystone Electronics | 629 | 36-1474C-ND | 1,17000 € | Parametric Equivalent |


