Parametric Equivalent

TALHS 8-2 | |
|---|---|
DigiKey Part Number | TALHS8-2-ND |
Manufacturer | |
Manufacturer Product Number | TALHS 8-2 |
Description | HEX STANDOFF #8-32 ALUMINUM 1/4" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Series | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Obsolete | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2100-832-AL | RAF Electronic Hardware | 998 | 1772-1088-ND | 0,34000 € | Parametric Equivalent |
| 2215 | Keystone Electronics | 811 | 36-2215-ND | 0,54000 € | Parametric Equivalent |



