TALHS 6-3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


RAF Electronic Hardware
In Stock: 9.014
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


RAF Electronic Hardware
In Stock: 1.989
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Keystone Electronics
In Stock: 10.315
Unit Price: 0,37000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TALHS 6-3

DigiKey Part Number
TALHS6-3-ND
Manufacturer
Manufacturer Product Number
TALHS 6-3
Description
HEX STANDOFF #6-32 ALUMINUM 3/8"
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Series
Between Board Height
0.375" (9.53mm) 3/8"
Part Status
Obsolete
Length - Overall
0.375" (9.53mm) 3/8"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Iridite
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2102-632-ALRAF Electronic Hardware9.0141772-1829-ND0,38000 €Parametric Equivalent
2102-632-AL-7RAF Electronic Hardware1.9891772-1939-ND0,42000 €Parametric Equivalent
2209Keystone Electronics10.31536-2209-ND0,37000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes