
T7A | |
|---|---|
DigiKey Part Number | 145-T7A-ND |
Manufacturer | |
Manufacturer Product Number | T7A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20800 € | 1,04 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,17400 € | 4,35 € |
| 50 | 0,16240 € | 8,12 € |
| 100 | 0,15210 € | 15,21 € |
| 250 | 0,13988 € | 34,97 € |
| 500 | 0,13188 € | 65,94 € |
| 1.000 | 0,12469 € | 124,69 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

