
T2A | |
|---|---|
DigiKey Part Number | 145-T2A-ND |
Manufacturer | |
Manufacturer Product Number | T2A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,15200 € | 0,76 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,11020 € | 11,02 € |
| 250 | 0,10116 € | 25,29 € |
| 500 | 0,09520 € | 47,60 € |
| 1.000 | 0,08986 € | 89,86 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

