SWS1840A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 7.100
Unit Price: 0,15000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWS1840A

DigiKey Part Number
SWS1840A-ND
Manufacturer
Manufacturer Product Number
SWS1840A
Description
ROUND SPACER #10 NYLON 5/16"
Customer Reference
Detailed Description
Round Spacer Unthreaded #10 Nylon 0.313" (7.95mm) 5/16" Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.194" (4.93mm)
Series
Diameter - Outside
0.500" (12.70mm) 1/2"
Packaging
Bulk
Between Board Height
0.313" (7.95mm) 5/16"
Part Status
Obsolete
Length - Overall
0.313" (7.95mm) 5/16"
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13SP220Essentra Components7.100RPC6648-ND0,15000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable