SWS1790A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 25.744
Unit Price: 0,15000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWS1790A

DigiKey Part Number
SWS1790A-ND
Manufacturer
Manufacturer Product Number
SWS1790A
Description
ROUND SPACER #10 NYLON 1"
Customer Reference
Detailed Description
Round Spacer Unthreaded #10 Nylon 1.000" (25.40mm) 1" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.194" (4.93mm)
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable