
SWS1670A | |
|---|---|
DigiKey Part Number | SWS1670A-ND |
Manufacturer | |
Manufacturer Product Number | SWS1670A |
Description | ROUND SPACER #10 NYLON 1/4" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.194" (4.93mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |


