
SWS1620A | |
|---|---|
DigiKey Part Number | SWS1620A-ND |
Manufacturer | |
Manufacturer Product Number | SWS1620A |
Description | ROUND SPACER #10 NYLON 7/8" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.194" (4.93mm) |
Series | Diameter - Outside 0.313" (7.95mm) 5/16" |
Packaging Bulk | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Obsolete | Length - Overall 0.875" (22.23mm) 7/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13SP142 | Essentra Components | 4.595 | RPC6572-ND | 0,16000 € | Direct |


