SWS0730A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 1.422
Unit Price: 0,14000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWS0730A

DigiKey Part Number
SWS0730A-ND
Manufacturer
Manufacturer Product Number
SWS0730A
Description
ROUND SPACER #6 NYLON 15/16"
Customer Reference
Detailed Description
Round Spacer Unthreaded #6 Nylon 0.938" (23.83mm) 15/16" Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.140" (3.56mm)
Series
Diameter - Outside
0.313" (7.95mm) 5/16"
Packaging
Bulk
Between Board Height
0.938" (23.83mm) 15/16"
Part Status
Obsolete
Length - Overall
0.938" (23.83mm) 15/16"
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13SP144Essentra Components1.422RPC6547-ND0,14000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable