
SWS0580A | |
|---|---|
DigiKey Part Number | SWS0580A-ND |
Manufacturer | |
Manufacturer Product Number | SWS0580A |
Description | ROUND SPACER #6 NYLON 3/4" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |


