
SWS0060A | |
|---|---|
DigiKey Part Number | SWS0060A-ND |
Manufacturer | |
Manufacturer Product Number | SWS0060A |
Description | ROUND SPACER #2 NYLON 7/16" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Nylon 0.438" (11.13mm) 7/16" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |


