


SWI2150A | |
|---|---|
DigiKey Part Number | RPC5294-ND |
Manufacturer | |
Manufacturer Product Number | SWI2150A |
Description | ROUND SPACER M13 NYLON 3.30MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M13 Nylon 0.130" (3.30mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.630" (16.00mm) | |
Diameter - Outside | 1.125" (28.58mm) 1 1/8" | |
Between Board Height | 0.130" (3.30mm) | |
Length - Overall | 0.130" (3.30mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |

